
PG2455 | |
|---|---|
DigiKey Part Number | 2330-PG2455-ND |
Manufacturer | |
Manufacturer Product Number | PG2455 |
Description | SENSOR 58PSI 1/2" .02A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 58PSI (-100kPa ~ 400kPa) Vacuum Male - 1/2" (12.7mm) BSPP 4 mA ~ 20 mA Module Box with Display |
Datasheet | Datasheet |
EDA/CAD Models | PG2455 Models |
Category | Accuracy ±0.5% |
Manufacturer ifm efector, inc. | Voltage - Supply 18V ~ 32V |
Packaging Box | Port Size Male - 1/2" (12.7mm) BSPP |
Part Status Active | Port Style Threaded |
Pressure Type Vacuum | Termination Style M12, 4 Pin |
Operating Pressure -14.5PSI ~ 58PSI (-100kPa ~ 400kPa) | Maximum Pressure 1450.38PSI (10000kPa) |
Output Type Analog Current, NPN/PNP- NC/NO | Operating Temperature -20°C ~ 80°C |
Output 4 mA ~ 20 mA | Package / Case Module Box with Display |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,59000 € | 512,59 € |
| Unit Price without VAT: | 512,59000 € |
|---|---|
| Unit Price with VAT: | 609,98210 € |

