
PE2094 | |
|---|---|
DigiKey Part Number | 2330-PE2094-ND |
Manufacturer | |
Manufacturer Product Number | PE2094 |
Description | PRESSURE SENSOR W/DISPLAY, -1 TO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5 ~ 145.04PSI (-100 ~ 1000kPa) Relative Male - 1/4" (6.35mm) G 4 ~ 20 mA |
Datasheet | Datasheet |
EDA/CAD Models | PE2094 Models |
Category | Output 4 ~ 20 mA |
Manufacturer ifm efector, inc. | Accuracy ±0.4% |
Packaging Box | Voltage - Supply 18V ~ 30V |
Part Status Active | Port Size Male - 1/4" (6.35mm) G |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Relative | Maximum Pressure 2175.57PSI (15000kPa) |
Operating Pressure -14.5 ~ 145.04PSI (-100 ~ 1000kPa) | Operating Temperature -25°C ~ 80°C |
Output Type Analog Current, Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,53000 € | 506,53 € |
| 5 | 447,49800 € | 2.237,49 € |
| 10 | 426,29900 € | 4.262,99 € |
| Unit Price without VAT: | 506,53000 € |
|---|---|
| Unit Price with VAT: | 602,77070 € |

