
PA9020 | |
|---|---|
DigiKey Part Number | 2330-PA9020-ND |
Manufacturer | |
Manufacturer Product Number | PA9020 |
Description | INDUSTRIAL AUTOMATION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5801.51PSI (40000kPa) Absolute Female - 1/4" (6.35mm) G 0 V ~ 10 V Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | PA9020 Models |
Category | Output 0 V ~ 10 V |
Manufacturer ifm efector, inc. | Voltage - Supply 16V ~ 32V |
Packaging Bulk | Port Size Female - 1/4" (6.35mm) G |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style M12, 4 Pin |
Pressure Type Absolute | Maximum Pressure 14500PSI (100000kPa) |
Operating Pressure 5801.51PSI (40000kPa) | Operating Temperature -25°C ~ 80°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,77000 € | 348,77 € |
| Unit Price without VAT: | 348,77000 € |
|---|---|
| Unit Price with VAT: | 415,03630 € |

