
PA3509 | |
|---|---|
DigiKey Part Number | 2330-PA3509-ND |
Manufacturer | |
Manufacturer Product Number | PA3509 |
Description | PRESSURE SENSOR 11BAR ANALOG 420 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5 ~ 14.5PSI (-100 ~ 100kPa) Relative, Vacuum Male - 1/4" (6.35mm) G 4 ~ 20 mA |
Datasheet | Datasheet |
EDA/CAD Models | PA3509 Models |
Category | Output Type Analog Current |
Manufacturer ifm efector, inc. | Output 4 ~ 20 mA |
Packaging Box | Voltage - Supply 9.6V ~ 32V |
Part Status Active | Port Size Male - 1/4" (6.35mm) G |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Relative, Vacuum | Maximum Pressure 435.11PSI (3000kPa) |
Operating Pressure -14.5 ~ 14.5PSI (-100 ~ 100kPa) | Operating Temperature -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,31000 € | 310,31 € |
| 5 | 273,24600 € | 1.366,23 € |
| 10 | 259,79300 € | 2.597,93 € |
| Unit Price without VAT: | 310,31000 € |
|---|---|
| Unit Price with VAT: | 369,26890 € |

