
PA3228 | |
|---|---|
DigiKey Part Number | 2330-PA3228-ND |
Manufacturer | |
Manufacturer Product Number | PA3228 |
Description | PRESSURE TRANSMITTER, 0 TO 0.25 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3.63PSI (25kPa) Relative Male - 1/4" (6.35mm) NPT 4 ~ 20 mA |
Datasheet | Datasheet |
EDA/CAD Models | PA3228 Models |
Category | Output Type Analog Current |
Manufacturer ifm efector, inc. | Output 4 ~ 20 mA |
Packaging Box | Voltage - Supply 9.6V ~ 32V |
Part Status Active | Port Size Male - 1/4" (6.35mm) NPT |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Relative | Maximum Pressure 435.11PSI (3000kPa) |
Operating Pressure 3.63PSI (25kPa) | Operating Temperature -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,04000 € | 334,04 € |
| 5 | 294,29400 € | 1.471,47 € |
| 10 | 279,89500 € | 2.798,95 € |
| Unit Price without VAT: | 334,04000 € |
|---|---|
| Unit Price with VAT: | 397,50760 € |

