
PA3222 | |
|---|---|
DigiKey Part Number | 2330-PA3222-ND |
Manufacturer | |
Manufacturer Product Number | PA3222 |
Description | PRESSURE TRANSMITTER, 0 TO 100 B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1450.38PSI (10000kPa) Relative Male - 1/4" (6.35mm) NPT 4 ~ 20 mA |
Datasheet | Datasheet |
EDA/CAD Models | PA3222 Models |
Category | Output Type Analog Current |
Manufacturer ifm efector, inc. | Output 4 ~ 20 mA |
Packaging Box | Voltage - Supply 9.6V ~ 32V |
Part Status Active | Port Size Male - 1/4" (6.35mm) NPT |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Relative | Maximum Pressure 9427.45PSI (65000kPa) |
Operating Pressure 1450.38PSI (10000kPa) | Operating Temperature -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,28000 € | 299,28 € |
| 5 | 263,46800 € | 1.317,34 € |
| 10 | 250,45600 € | 2.504,56 € |
| Unit Price without VAT: | 299,28000 € |
|---|---|
| Unit Price with VAT: | 356,14320 € |

