
PA3023 | |
|---|---|
DigiKey Part Number | 2330-PA3023-ND |
Manufacturer | |
Manufacturer Product Number | PA3023 |
Description | PRESSURE SENSOR 025BAR ANALOG 42 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 363PSI (2502.79kPa) Relative Male - 1/4" (6.35mm) G 4 ~ 20 mA |
Datasheet | Datasheet |
EDA/CAD Models | PA3023 Models |
Category | Output 4 ~ 20 mA |
Manufacturer ifm efector, inc. | Accuracy ±0.5% |
Packaging Box | Voltage - Supply 9.6V ~ 32V |
Part Status Active | Port Size Male - 1/4" (6.35mm) G |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Relative | Maximum Pressure 2175.57PSI (15000kPa) |
Operating Pressure 363PSI (2502.79kPa) | Operating Temperature -25°C ~ 80°C |
Output Type Analog Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,03000 € | 315,03 € |
| Unit Price without VAT: | 315,03000 € |
|---|---|
| Unit Price with VAT: | 374,88570 € |

