
OY115S | |
|---|---|
DigiKey Part Number | 2330-OY115S-ND |
Manufacturer | |
Manufacturer Product Number | OY115S |
Description | LIGHT CURTAIN BODY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Curtain Body |
Datasheet | Datasheet |
EDA/CAD Models | OY115S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Protection | Body | |
Detection Capability | - | |
Protective Height | 810mm | |
Number of Beams | 3 | |
Beam Pitch | - | |
Operating Range | 0 ~ 12.0m | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.942,17000 € | 1.942,17 € |
| Unit Price without VAT: | 1.942,17000 € |
|---|---|
| Unit Price with VAT: | 2.311,18230 € |

