Light Curtain 30mm Hand
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OY050S

DigiKey Part Number
2330-OY050S-ND
Manufacturer
Manufacturer Product Number
OY050S
Description
LIGHT CURTAIN HAND 30MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Curtain 30mm Hand
Datasheet
 Datasheet
EDA/CAD Models
OY050S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
1510mm
Manufacturer
ifm efector, inc.
Operating Range
0 ~ 12.0m
Packaging
Box
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Operating Temperature
-10°C ~ 55°C
Protection
Hand
Voltage - Supply
24VDC
Detection Capability
30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
15.253,68000 €5.253,68 €
Manufacturers Standard Package
Unit Price without VAT:5.253,68000 €
Unit Price with VAT:6.251,87920 €