
OY049S | |
|---|---|
DigiKey Part Number | 2330-OY049S-ND |
Manufacturer | |
Manufacturer Product Number | OY049S |
Description | LIGHT CURTAIN HAND 30MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand |
Datasheet | Datasheet |
EDA/CAD Models | OY049S Models |
Category | Protective Height 1360mm |
Manufacturer ifm efector, inc. | Operating Range 0 ~ 12.0m |
Packaging Box | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Protection Hand | Voltage - Supply 24VDC |
Detection Capability 30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.600,49000 € | 4.600,49 € |
| Unit Price without VAT: | 4.600,49000 € |
|---|---|
| Unit Price with VAT: | 5.474,58310 € |

