
OY046S | |
|---|---|
DigiKey Part Number | 2330-OY046S-ND |
Manufacturer | |
Manufacturer Product Number | OY046S |
Description | LIGHT CURTAIN HAND 30MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand |
Datasheet | Datasheet |
EDA/CAD Models | OY046S Models |
Category | Protective Height 910mm |
Manufacturer ifm efector, inc. | Operating Range 0 ~ 12.0m |
Packaging Box | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Protection Hand | Voltage - Supply 24VDC |
Detection Capability 30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.561,72000 € | 3.561,72 € |
| Unit Price without VAT: | 3.561,72000 € |
|---|---|
| Unit Price with VAT: | 4.238,44680 € |

