
OY005S | |
|---|---|
DigiKey Part Number | 2330-OY005S-ND |
Manufacturer | |
Manufacturer Product Number | OY005S |
Description | LIGHT CURTAIN FINGER 14MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger |
Datasheet | Datasheet |
EDA/CAD Models | OY005S Models |
Category | Protective Height 760mm |
Manufacturer ifm efector, inc. | Operating Range 0 ~ 6.0m |
Packaging Box | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Protection Finger | Voltage - Supply 24VDC |
Detection Capability 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.397,61000 € | 4.397,61 € |
| Unit Price without VAT: | 4.397,61000 € |
|---|---|
| Unit Price with VAT: | 5.233,15590 € |

