
OU5043 | |
|---|---|
DigiKey Part Number | 2330-OU5043-ND |
Manufacturer | |
Manufacturer Product Number | OU5043 |
Description | FIBER-OPTIC AMPLIFIER DC PNP M12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor 0" ~ 4.724" (0mm ~ 120mm) PNP - Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | OU5043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Fiber Optic | |
Sensing Distance | 0" ~ 4.724" (0mm ~ 120mm) | |
Voltage - Supply | 36V ~ 10V | |
Response Time | - | |
Output Configuration | PNP - Light-ON | |
Light Source | Infrared (880nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP65 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,46000 € | 390,46 € |
| Unit Price without VAT: | 390,46000 € |
|---|---|
| Unit Price with VAT: | 464,64740 € |

