
OPU205 | |
|---|---|
DigiKey Part Number | 2330-OPU205-ND |
Manufacturer | |
Manufacturer Product Number | OPU205 |
Description | PHOTOELECTRIC FORK SENSOR; PNP; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | OPU205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Optical | |
Sensing Distance | - | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,69000 € | 275,69 € |
| Unit Price without VAT: | 275,69000 € |
|---|---|
| Unit Price with VAT: | 328,07110 € |

