
OPU201 | |
|---|---|
DigiKey Part Number | 2330-OPU201-ND |
Manufacturer | |
Manufacturer Product Number | OPU201 |
Description | PHOTOELECTRIC FORK SENSOR; PNP; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | OPU201 Models |
Category | Output Configuration PNP - Dark-ON/Light-ON |
Manufacturer ifm efector, inc. | Light Source Red LED |
Packaging Box | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP65, IP67 |
Sensing Method Optical | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,02000 € | 197,02 € |
| Unit Price without VAT: | 197,02000 € |
|---|---|
| Unit Price with VAT: | 234,45380 € |

