
OPL200 | |
|---|---|
DigiKey Part Number | 2330-OPL200-ND |
Manufacturer | |
Manufacturer Product Number | OPL200 |
Description | PHOTOELECTRIC ANGLE SENSOR; PNP; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0.012" (0.30mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | OPL200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0.012" (0.30mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (660nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,45000 € | 259,45 € |
| Unit Price without VAT: | 259,45000 € |
|---|---|
| Unit Price with VAT: | 308,74550 € |

