
OPD101 | |
|---|---|
DigiKey Part Number | 2330-OPD101-ND |
Manufacturer | |
Manufacturer Product Number | OPD101 |
Description | PROFILE SENSOR NO/NC CONFIG PNP/ |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 5.906" ~ 11.811" (150mm ~ 300mm) NPN/PNP |
Datasheet | Datasheet |
EDA/CAD Models | OPD101 Models |
Category | Output Configuration NPN/PNP |
Manufacturer ifm efector, inc. | Light Source Yellow LED |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP65 |
Sensing Method Through-Beam | Adjustment Type Fixed |
Sensing Distance 5.906" ~ 11.811" (150mm ~ 300mm) | Operating Temperature -10°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.038,68000 € | 1.038,68 € |
| 5 | 924,19600 € | 4.620,98 € |
| Unit Price without VAT: | 1.038,68000 € |
|---|---|
| Unit Price with VAT: | 1.236,02920 € |

