
OO5002 | |
|---|---|
DigiKey Part Number | 2330-OO5002-ND |
Manufacturer | |
Manufacturer Product Number | OO5002 |
Description | FIBRE-OPTIC AMPLIFIER; FIBRE OPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | OO5002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Optical | |
Voltage - Supply | 12V ~ 36V | |
Output Type | PNP | |
Current - Supply | 50 mA | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 665,24000 € | 665,24 € |
| Unit Price without VAT: | 665,24000 € |
|---|---|
| Unit Price with VAT: | 791,63560 € |











