
OMH553 | |
|---|---|
DigiKey Part Number | 2330-OMH553-ND |
Manufacturer | |
Manufacturer Product Number | OMH553 |
Description | PHOTOELECTRIC DISTANCE SENSOR;RE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 1.969" ~ 7.874" (50mm ~ 200mm) NPN/PNP-NC/NO |
Datasheet | Datasheet |
EDA/CAD Models | OMH553 Models |
Category | Output Configuration NPN/PNP-NC/NO |
Manufacturer ifm efector, inc. | Light Source Red (630nm) |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP65, IP67 |
Sensing Method Optical | Adjustment Type Adjustable |
Sensing Distance 1.969" ~ 7.874" (50mm ~ 200mm) | Operating Temperature 0°C ~ 60°C |
Voltage - Supply 18V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 622,22000 € | 622,22 € |
| Unit Price without VAT: | 622,22000 € |
|---|---|
| Unit Price with VAT: | 740,44180 € |

