
OMH551 | |
|---|---|
DigiKey Part Number | 2330-OMH551-ND |
Manufacturer | |
Manufacturer Product Number | OMH551 |
Description | PHOTOELECTRIC DISTANCE SENSOR;RE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 1.181" ~ 3.150" (30mm ~ 80mm) NPN/PNP-NC/NO |
Datasheet | Datasheet |
EDA/CAD Models | OMH551 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Optical | |
Sensing Distance | 1.181" ~ 3.150" (30mm ~ 80mm) | |
Voltage - Supply | 18V ~ 30V | |
Response Time | - | |
Output Configuration | NPN/PNP-NC/NO | |
Light Source | Red (630nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP65, IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,05000 € | 630,05 € |
| Unit Price without VAT: | 630,05000 € |
|---|---|
| Unit Price with VAT: | 749,75950 € |

