
OK5008 | |
|---|---|
DigiKey Part Number | 2330-OK5008-ND |
Manufacturer | |
Manufacturer Product Number | OK5008 |
Description | FIBER-OPTIC AMPLIFIER; DC; PNP; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | OK5008 Models |
Category | Output Configuration PNP - Dark-ON/Light-ON |
Manufacturer ifm efector, inc. | Light Source Yellow LED |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP65 |
Sensing Method Fiber Optic | Adjustment Type Fixed |
Voltage - Supply 10V ~ 36V | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,66000 € | 336,66 € |
| 5 | 296,62200 € | 1.483,11 € |
| 10 | 282,11800 € | 2.821,18 € |
| Unit Price without VAT: | 336,66000 € |
|---|---|
| Unit Price with VAT: | 400,62540 € |

