
OJ5131 | |
|---|---|
DigiKey Part Number | 2330-OJ5131-ND |
Manufacturer | |
Manufacturer Product Number | OJ5131 |
Description | THROUGH-BEAM SENSOR; RED LIGHT; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 32.81' (10m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | OJ5131 Models |
Category | Output Configuration PNP - Dark-ON/Light-ON |
Manufacturer ifm efector, inc. | Light Source Red (660nm) |
Packaging Bag | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Adjustment Type Adjustable |
Sensing Distance 32.81' (10m) | Operating Temperature -25°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,60000 € | 118,60 € |
| Unit Price without VAT: | 118,60000 € |
|---|---|
| Unit Price with VAT: | 141,13400 € |

