
OJ5058 | |
|---|---|
DigiKey Part Number | 2330-OJ5058-ND |
Manufacturer | |
Manufacturer Product Number | OJ5058 |
Description | DIFFUSE REFLECTIVE SENSOR, 150MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diffuse, Background Suppression Optical Sensor 0.276" ~ 5.906" (7mm ~ 150mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | OJ5058 Models |
Category | Output Configuration PNP - Dark-ON/Light-ON |
Manufacturer ifm efector, inc. | Light Source Red (650nm) |
Packaging Bag | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Diffuse, Background Suppression | Adjustment Type Adjustable |
Sensing Distance 0.276" ~ 5.906" (7mm ~ 150mm) | Operating Temperature -10°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,53000 € | 301,53 € |
| Unit Price without VAT: | 301,53000 € |
|---|---|
| Unit Price with VAT: | 358,82070 € |

