Diffuse Optical Sensor 0" ~ 39.37" (0m ~ 1m) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OJ5048

DigiKey Part Number
2330-OJ5048-ND
Manufacturer
Manufacturer Product Number
OJ5048
Description
PHOTOELECTRIC DIFFUSE REFLECTIVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 0" ~ 39.37" (0m ~ 1m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
OJ5048 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Diffuse
Sensing Distance
0" ~ 39.37" (0m ~ 1m)
Voltage - Supply
10V ~ 30V
Response Time
-
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red LED
Connection Method
Connector, M8
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1161,82000 €161,82 €
Manufacturers Standard Package
Unit Price without VAT:161,82000 €
Unit Price with VAT:192,56580 €