
OJ5036 | |
|---|---|
DigiKey Part Number | 2330-OJ5036-ND |
Manufacturer | |
Manufacturer Product Number | OJ5036 |
Description | RETROREFLECTIVE PE SENSOR 8 M DE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 26.25' (8m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | OJ5036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 26.25' (8m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,38000 € | 259,38 € |
| 5 | 228,11600 € | 1.140,58 € |
| 10 | 216,70800 € | 2.167,08 € |
| Unit Price without VAT: | 259,38000 € |
|---|---|
| Unit Price with VAT: | 308,66220 € |

