
OID202 | |
|---|---|
DigiKey Part Number | 2330-OID202-ND |
Manufacturer | |
Manufacturer Product Number | OID202 |
Description | PHOTOELECTRIC DISTANCE SENSOR; N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.181" ~ 78.740" (30mm ~ 2m) NPN-NC/NO |
Datasheet | Datasheet |
EDA/CAD Models | OID202 Models |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer ifm efector, inc. | Output Configuration NPN-NC/NO |
Packaging Box | Light Source Red (650nm) |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Background Suppression | Ingress Protection IP65, IP67 |
Sensing Distance 1.181" ~ 78.740" (30mm ~ 2m) | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,72000 € | 213,72 € |
| Unit Price without VAT: | 213,72000 € |
|---|---|
| Unit Price with VAT: | 254,32680 € |

