
OGT302 | |
|---|---|
DigiKey Part Number | 2330-OGT302-ND |
Manufacturer | |
Manufacturer Product Number | OGT302 |
Description | PHOTOELECTRIC SENSOR;18MM THREAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 0.079" ~ 23.622" (2mm ~ 600mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | OGT302 Models |
Category | Output Configuration PNP - Dark-ON/Light-ON |
Manufacturer ifm efector, inc. | Light Source Infrared (855nm) |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP65, IP67, IP68, IP69K |
Sensing Method Reflective, Diffuse | Adjustment Type Adjustable |
Sensing Distance 0.079" ~ 23.622" (2mm ~ 600mm) | Operating Temperature -25°C ~ 80°C |
Voltage - Supply 10V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,64000 € | 152,64 € |
| Unit Price without VAT: | 152,64000 € |
|---|---|
| Unit Price with VAT: | 181,64160 € |

