
OGT100 | |
|---|---|
DigiKey Part Number | 2330-OGT100-ND |
Manufacturer | |
Manufacturer Product Number | OGT100 |
Description | DIFFUSE REFLECTION SENSOR, 10-40 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.394" ~ 15.748" (10mm ~ 400mm) PNP - Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | OGT100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 0.394" ~ 15.748" (10mm ~ 400mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | PNP - Light-ON | |
Light Source | Red (645nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP65 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,84000 € | 108,84 € |
| Unit Price without VAT: | 108,84000 € |
|---|---|
| Unit Price with VAT: | 129,51960 € |

