
OGS701 | |
|---|---|
DigiKey Part Number | 2330-OGS701-ND |
Manufacturer | |
Manufacturer Product Number | OGS701 |
Description | THROUGH-BEAM SENSOR; 2 M; LASER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 78.740" (2m) |
Datasheet | Datasheet |
EDA/CAD Models | OGS701 Models |
Category | Voltage - Supply 10V ~ 36V |
Manufacturer ifm efector, inc. | Light Source Red (655nm) |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP65, IP67 |
Sensing Method Through-Beam | Operating Temperature -10°C ~ 60°C |
Sensing Distance 78.740" (2m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,93000 € | 209,93 € |
| Unit Price without VAT: | 209,93000 € |
|---|---|
| Unit Price with VAT: | 249,81670 € |

