
OGP503 | |
|---|---|
DigiKey Part Number | 2330-OGP503-ND |
Manufacturer | |
Manufacturer Product Number | OGP503 |
Description | RETRO-REFLECTIVE SENSOR; RED LIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.181" ~ 196.850" (30mm ~ 5m) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | OGP503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 1.181" ~ 196.850" (30mm ~ 5m) | |
Voltage - Supply | 10V ~ 36V | |
Response Time | - | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red (624nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,75000 € | 136,75 € |
| Unit Price without VAT: | 136,75000 € |
|---|---|
| Unit Price with VAT: | 162,73250 € |

