
OGP301 | |
|---|---|
DigiKey Part Number | 2330-OGP301-ND |
Manufacturer | |
Manufacturer Product Number | OGP301 |
Description | RETRO-REFLECTIVE SENSOR;M18; RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.181" ~ 157.480" (30mm ~ 4m) PNP - Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | OGP301 Models |
Category | Output Configuration PNP - Light-ON |
Manufacturer ifm efector, inc. | Light Source Red (624nm) |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP65, IP67, IP68, IP69K |
Sensing Method Retroreflective | Adjustment Type Fixed |
Sensing Distance 1.181" ~ 157.480" (30mm ~ 4m) | Operating Temperature -25°C ~ 80°C |
Voltage - Supply 10V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,60000 € | 158,60 € |
| Unit Price without VAT: | 158,60000 € |
|---|---|
| Unit Price with VAT: | 188,73400 € |

