
OGP300 | |
|---|---|
DigiKey Part Number | 2330-OGP300-ND |
Manufacturer | |
Manufacturer Product Number | OGP300 |
Description | PHOTOELECTRIC RETRO-REFLECTIVE S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.181" (30mm) PNP - Dark-ON |
Datasheet | Datasheet |
EDA/CAD Models | OGP300 Models |
Category | Voltage - Supply 10V ~ 36V |
Manufacturer ifm efector, inc. | Output Configuration PNP - Dark-ON |
Packaging Box | Light Source Red (624nm) |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Retroreflective | Ingress Protection IP65, IP67, IP68, IP69K |
Sensing Distance 1.181" (30mm) | Operating Temperature -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,54000 € | 136,54 € |
| Unit Price without VAT: | 136,54000 € |
|---|---|
| Unit Price with VAT: | 162,48260 € |

