
OGP281 | |
|---|---|
DigiKey Part Number | 2330-OGP281-ND |
Manufacturer | |
Manufacturer Product Number | OGP281 |
Description | PHOTOELECTRIC SENSOR,RETRO,18MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 157.480" (100mm ~ 4m) PNP - Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | OGP281 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 3.937" ~ 157.480" (100mm ~ 4m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | PNP - Light-ON | |
Light Source | Red (662nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP65, IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,37000 € | 140,37 € |
| Unit Price without VAT: | 140,37000 € |
|---|---|
| Unit Price with VAT: | 167,04030 € |

