
OGP201 | |
|---|---|
DigiKey Part Number | 2330-OGP201-ND |
Manufacturer | |
Manufacturer Product Number | OGP201 |
Description | PHOTOELECTRIC SENSOR,18MM THREAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.079" (2mm) PNP - Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | OGP201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0.079" (2mm) | |
Voltage - Supply | 10V ~ 36V | |
Response Time | - | |
Output Configuration | PNP - Light-ON | |
Light Source | Red (624nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,57000 € | 122,57 € |
| Unit Price without VAT: | 122,57000 € |
|---|---|
| Unit Price with VAT: | 145,85830 € |

