
OGP101 | |
|---|---|
DigiKey Part Number | 2330-OGP101-ND |
Manufacturer | |
Manufacturer Product Number | OGP101 |
Description | RETRO-REFLECTIVE SENSOR RED LIGH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.969" ~ 98.425" (50mm ~ 2.5m) PNP - Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | OGP101 Models |
Category | Output Configuration PNP - Light-ON |
Manufacturer ifm efector, inc. | Light Source Red (645nm) |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Adjustment Type Fixed |
Sensing Distance 1.969" ~ 98.425" (50mm ~ 2.5m) | Operating Temperature -25°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,49000 € | 107,49 € |
| Unit Price without VAT: | 107,49000 € |
|---|---|
| Unit Price with VAT: | 127,91310 € |

