
OGH581 | |
|---|---|
DigiKey Part Number | 2330-OGH581-ND |
Manufacturer | |
Manufacturer Product Number | OGH581 |
Description | DIFFUSE REFLECTION SENSOR; RED L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diffuse, Background Suppression Optical Sensor 0.591" ~ 7.874" (15mm ~ 200mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | OGH581 Models |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer ifm efector, inc. | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Packaging Box | Light Source Red (645nm) |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Diffuse, Background Suppression | Ingress Protection IP67 |
Sensing Distance 0.591" ~ 7.874" (15mm ~ 200mm) | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,66000 € | 160,66 € |
| Unit Price without VAT: | 160,66000 € |
|---|---|
| Unit Price with VAT: | 191,18540 € |

