Diffuse Optical Sensor 0.591" ~ 11.811" (15mm ~ 300mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OGH312

DigiKey Part Number
2330-OGH312-ND
Manufacturer
Manufacturer Product Number
OGH312
Description
PHOTOELECTRIC SENSOR,18MM THREAD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 0.591" ~ 11.811" (15mm ~ 300mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
OGH312 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Diffuse
Sensing Distance
0.591" ~ 11.811" (15mm ~ 300mm)
Voltage - Supply
10V ~ 36V
Response Time
-
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red LED
Connection Method
Connector, M12
Ingress Protection
IP65, IP67, IP68, IP69K
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1158,69000 €158,69 €
Manufacturers Standard Package
Unit Price without VAT:158,69000 €
Unit Price with VAT:188,84110 €