
OGH283 | |
|---|---|
DigiKey Part Number | 2330-OGH283-ND |
Manufacturer | |
Manufacturer Product Number | OGH283 |
Description | DIFFUSE REFLECTION SENSOR; RED L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diffuse, Background Suppression Optical Sensor 7.874" (200mm) NPN - Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | OGH283 Models |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer ifm efector, inc. | Output Configuration NPN - Light-ON |
Packaging Box | Light Source Red (624nm) |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Diffuse, Background Suppression | Ingress Protection IP67 |
Sensing Distance 7.874" (200mm) | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,14000 € | 153,14 € |
| Unit Price without VAT: | 153,14000 € |
|---|---|
| Unit Price with VAT: | 182,23660 € |

