Diffuse Optical Sensor 3.937" (100mm) PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OGH200

DigiKey Part Number
2330-OGH200-ND
Manufacturer
Manufacturer Product Number
OGH200
Description
PHOTOELECTRIC SENSOR,18MM THREAD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 3.937" (100mm) PNP - Light-ON
Datasheet
 Datasheet
EDA/CAD Models
OGH200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP - Light-ON
Manufacturer
ifm efector, inc.
Light Source
Red (624nm)
Packaging
Box
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP65
Sensing Method
Diffuse
Adjustment Type
Adjustable
Sensing Distance
3.937" (100mm)
Operating Temperature
-25°C ~ 60°C
Voltage - Supply
10V ~ 36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1136,38000 €136,38 €
Manufacturers Standard Package
Unit Price without VAT:136,38000 €
Unit Price with VAT:162,29220 €