
OGE700 | |
|---|---|
DigiKey Part Number | 2330-OGE700-ND |
Manufacturer | |
Manufacturer Product Number | OGE700 |
Description | THROUGH-BEAM SENSOR; LIGHT-ON/DA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 2.362" (60mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | OGE700 Models |
Category | Voltage - Supply 10V ~ 36V |
Manufacturer ifm efector, inc. | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Packaging Box | Light Source Red (655nm) |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Through-Beam | Ingress Protection IP65, IP67 |
Sensing Distance 2.362" (60mm) | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,63000 € | 143,63 € |
| Unit Price without VAT: | 143,63000 € |
|---|---|
| Unit Price with VAT: | 170,91970 € |

