
OGE300 | |
|---|---|
DigiKey Part Number | 2330-OGE300-ND |
Manufacturer | |
Manufacturer Product Number | OGE300 |
Description | THROUGH-BEAM SENSOR;M18; RED LIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.402" (20m) PNP - Dark-ON |
Datasheet | Datasheet |
EDA/CAD Models | OGE300 Models |
Category | Output Configuration PNP - Dark-ON |
Manufacturer ifm efector, inc. | Light Source Red (624nm) |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP65, IP67, IP68, IP69K |
Sensing Method Through-Beam | Adjustment Type Fixed |
Sensing Distance 787.402" (20m) | Operating Temperature -25°C ~ 80°C |
Voltage - Supply 10V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,06000 € | 140,06 € |
| Unit Price without VAT: | 140,06000 € |
|---|---|
| Unit Price with VAT: | 166,67140 € |

