
OGE281 | |
|---|---|
DigiKey Part Number | 2330-OGE281-ND |
Manufacturer | |
Manufacturer Product Number | OGE281 |
Description | THROUGH-BEAM SENSOR;M18;RED LIGH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor PNP - Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | OGE281 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | - | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | PNP - Light-ON | |
Light Source | Yellow LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP65, IP67 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,01000 € | 116,01 € |
| 5 | 101,61000 € | 508,05 € |
| 10 | 96,23700 € | 962,37 € |
| Unit Price without VAT: | 116,01000 € |
|---|---|
| Unit Price with VAT: | 138,05190 € |

