
OGE280 | |
|---|---|
DigiKey Part Number | 2330-OGE280-ND |
Manufacturer | |
Manufacturer Product Number | OGE280 |
Description | THROUGH-BEAM SENSOR; RED LIGHT; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.402" (20m) PNP - Dark-ON |
Datasheet | Datasheet |
EDA/CAD Models | OGE280 Models |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer ifm efector, inc. | Output Configuration PNP - Dark-ON |
Packaging Box | Light Source Red (662nm) |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Through-Beam | Ingress Protection IP67 |
Sensing Distance 787.402" (20m) | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,91000 € | 124,91 € |
| Unit Price without VAT: | 124,91000 € |
|---|---|
| Unit Price with VAT: | 148,64290 € |

