
OGD580 | |
|---|---|
DigiKey Part Number | 2330-OGD580-ND |
Manufacturer | |
Manufacturer Product Number | OGD580 |
Description | PHOTOELECTRIC DISTANCE SENSOR; 2 |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.984" ~ 59.055" (25mm ~ 1.5m) PNP-NC/NO |
Datasheet | Datasheet |
EDA/CAD Models | OGD580 Models |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer ifm efector, inc. | Output Configuration PNP-NC/NO |
Packaging Box | Light Source Red (650nm) |
Part Status Obsolete | Connection Method Connector, M12 |
Sensing Method Background Suppression | Ingress Protection IP65, IP67 |
Sensing Distance 0.984" ~ 59.055" (25mm ~ 1.5m) | Operating Temperature -25°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OGD550 | ifm efector, inc. | 0 | 2330-OGD550-ND | 0,00000 € | MFR Recommended |


