
OGD251 | |
|---|---|
DigiKey Part Number | 2330-OGD251-ND |
Manufacturer | |
Manufacturer Product Number | OGD251 |
Description | PHOTOELECTRIC DISTANCE SENSOR;IO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Distance-Settable (BGS) Optical Sensor 1.969" ~ 78.740" (50mm ~ 2m) NPN/PNP |
Datasheet | Datasheet |
EDA/CAD Models | OGD251 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Distance-Settable (BGS) | |
Sensing Distance | 1.969" ~ 78.740" (50mm ~ 2m) | |
Voltage - Supply | 18V ~ 30V | |
Response Time | - | |
Output Configuration | NPN/PNP | |
Light Source | Yellow LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP65, IP67 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,78000 € | 317,78 € |
| 5 | 279,84800 € | 1.399,24 € |
| 10 | 266,08300 € | 2.660,83 € |
| Unit Price without VAT: | 317,78000 € |
|---|---|
| Unit Price with VAT: | 378,15820 € |

