
OG5119 | |
|---|---|
DigiKey Part Number | 2330-OG5119-ND |
Manufacturer | |
Manufacturer Product Number | OG5119 |
Description | PHOTOELECTRIC DIFFUSE REFLECTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 1.181" ~ 5.118" (30mm ~ 130mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | OG5119 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 1.181" ~ 5.118" (30mm ~ 130mm) | |
Voltage - Supply | 10V ~ 36V | |
Response Time | - | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (660nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP68, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,09000 € | 181,09 € |
| Unit Price without VAT: | 181,09000 € |
|---|---|
| Unit Price with VAT: | 215,49710 € |

