
OG0041 | |
|---|---|
DigiKey Part Number | 2330-OG0041-ND |
Manufacturer | |
Manufacturer Product Number | OG0041 |
Description | DIFFUSE REFLECTION SENSOR; INFRA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 0.039" ~ 23.622" (1mm ~ 600mm) Dark-On |
Datasheet | Datasheet |
EDA/CAD Models | OG0041 Models |
Category | Output Configuration Dark-On |
Manufacturer ifm efector, inc. | Light Source Red LED |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP65, IP67 |
Sensing Method Reflective, Diffuse | Adjustment Type Adjustable |
Sensing Distance 0.039" ~ 23.622" (1mm ~ 600mm) | Operating Temperature -25°C ~ 60°C |
Voltage - Supply 20 ~ 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,98000 € | 164,98 € |
| Unit Price without VAT: | 164,98000 € |
|---|---|
| Unit Price with VAT: | 196,32620 € |

