
OG0039 | |
|---|---|
DigiKey Part Number | 2330-OG0039-ND |
Manufacturer | |
Manufacturer Product Number | OG0039 |
Description | THROUGH-BEAM SENSOR; INFRARED LI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 590.551" (15m) Dark-On |
Datasheet | Datasheet |
EDA/CAD Models | OG0039 Models |
Category | Voltage - Supply 20VAC/DC ~ 250VAC/DC |
Manufacturer ifm efector, inc. | Output Configuration Dark-On |
Packaging Box | Light Source Infrared (880nm) |
Part Status Active | Connection Method Connector |
Sensing Method Through-Beam | Ingress Protection IP67 |
Sensing Distance 590.551" (15m) | Operating Temperature -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,27000 € | 130,27 € |
| Unit Price without VAT: | 130,27000 € |
|---|---|
| Unit Price with VAT: | 155,02130 € |

