
OG0038 | |
|---|---|
DigiKey Part Number | 2330-OG0038-ND |
Manufacturer | |
Manufacturer Product Number | OG0038 |
Description | THROUGH-BEAM SENSOR IR LIGHT DAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 590.551" (15m) Dark-On |
Datasheet | Datasheet |
EDA/CAD Models | OG0038 Models |
Category | Output Configuration Dark-On |
Manufacturer ifm efector, inc. | Light Source Infrared (880nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 590.551" (15m) | Adjustment Type Adjustable |
Voltage - Supply 20 ~ 250VAC/DC | Operating Temperature -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,04000 € | 142,04 € |
| Unit Price without VAT: | 142,04000 € |
|---|---|
| Unit Price with VAT: | 169,02760 € |

