
OG0030 | |
|---|---|
DigiKey Part Number | 2330-OG0030-ND |
Manufacturer | |
Manufacturer Product Number | OG0030 |
Description | THROUGH-BEAM SENSOR; INFRARED LI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 590.551" (15m) |
Datasheet | Datasheet |
EDA/CAD Models | OG0030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 590.551" (15m) | |
Voltage - Supply | 20VAC/DC ~ 250VAC/DC | |
Response Time | - | |
Output Configuration | - | |
Light Source | Infrared (880nm) | |
Connection Method | Connector | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,27000 € | 105,27 € |
| Unit Price without VAT: | 105,27000 € |
|---|---|
| Unit Price with VAT: | 125,27130 € |

